
SR291A102FAR | |
|---|---|
DigiKey Part Number | 478-7700-ND |
Manufacturer | |
Manufacturer Product Number | SR291A102FAR |
Description | CAP CER 1000PF 100V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±1% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | SR291A102FAR Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.250" (6.35mm) |
Tolerance ±1% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C315C102F1G5TA | KEMET | 444 | 399-9708-ND | € 1,22000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,58000 | € 1,58 |
| 10 | € 1,05600 | € 10,56 |
| 50 | € 0,85000 | € 42,50 |
| 100 | € 0,78600 | € 78,60 |
| 500 | € 0,67796 | € 338,98 |
| 1 000 | € 0,64454 | € 644,54 |
| 3 000 | € 0,60323 | € 1 809,69 |
| 5 000 | € 0,58795 | € 2 939,75 |
| Unit Price without VAT: | € 1,58000 |
|---|---|
| Unit Price with VAT: | € 1,92760 |

