Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Direct
Upgrade
Upgrade
Upgrade

SR215C332MARTR1 | |
|---|---|
DigiKey Part Number | SR215C332MARTR1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SR215C332MARTR1 |
Description | CAP CER 3300PF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±20% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.300" (7.62mm) |
Tolerance ±20% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR211C332JARTR1 | KYOCERA AVX | 0 | SR211C332JARTR1-ND | € 0,15231 | Upgrade |
| SR211C332KAATR1 | KYOCERA AVX | 0 | SR211C332KAATR1-ND | € 0,12021 | Upgrade |
| SR211C332KARTR1 | KYOCERA AVX | 0 | SR211C332KARTR1-ND | € 0,10390 | Upgrade |
| SR212C332KAATR1 | KYOCERA AVX | 0 | SR212C332KAATR1-ND | € 0,18437 | Upgrade |
| SR212C332KARTR1 | KYOCERA AVX | 0 | SR212C332KARTR1-ND | € 0,20653 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,09799 | € 293,97 |
| Unit Price without VAT: | € 0,09799 |
|---|---|
| Unit Price with VAT: | € 0,11955 |





