Direct
Upgrade
Similar
Similar
Similar
Similar

SR205E474MAA | |
|---|---|
DigiKey Part Number | 478-7726-ND |
Manufacturer | |
Manufacturer Product Number | SR205E474MAA |
Description | CAP CER 0.47UF 50V Z5U RADIAL |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 50V Ceramic Capacitor Z5U Radial |
Datasheet | Datasheet |
EDA/CAD Models | SR205E474MAA Models |
Category | Operating Temperature 10°C ~ 85°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Discontinued at DigiKey | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.200" (5.08mm) |
Tolerance ±20% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR205E474MAR | KYOCERA AVX | 190 | 478-4858-ND | € 0,41000 | Direct |
| SR201E474MAR | KYOCERA AVX | 0 | SR201E474MAR-ND | € 0,18833 | Upgrade |
| SR225E474MAR | KYOCERA AVX | 0 | SR225E474MAR-ND | € 0,22450 | Similar |
| C320C474M5U5TA | KEMET | 3 091 | 399-4309-ND | € 0,46000 | Similar |
| C322C474M5U5TA | KEMET | 12 195 | 399-4374-ND | € 0,46000 | Similar |






