Image for SF16-0923M4UU01 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF16-0923M4UU01

DigiKey Part Number
478-SF16-0923M4UU01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SF16-0923M4UU01
Description
FILTER SAW 923.5MHZ 4-SMD
Customer Reference
Detailed Description
923.5MHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 4dB 9MHz Bandwidth 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insertion Loss
4dB
Manufacturer
KYOCERA AVX
Applications
General Purpose
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
4-SMD, No Lead
Part Status
Obsolete
Height (Max)
0.030" (0.75mm)
Frequency - Center
923.5MHz
Size / Dimension
0.063" L x 0.055" W (1.60mm x 1.40mm)
Bandwidth
9MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable