Direct
Upgrade
Similar

SA405C474KAA | |
|---|---|
DigiKey Part Number | SA405C474KAA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SA405C474KAA |
Description | CAP CER 0.47UF 50V X7R AXIAL |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | SA405C474KAA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case Axial |
Capacitance | Size / Dimension 0.150" Dia x 0.400" L (3.81mm x 10.16mm) |
Tolerance ±10% | Lead Style Straight |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SA405C474KAC | KYOCERA AVX | 0 | SA405C474KAC-ND | € 0,42572 | Direct |
| SA405C474JAA | KYOCERA AVX | 0 | SA405C474JAA-ND | € 0,55114 | Upgrade |
| A474K20X7RF5TAA | Vishay Beyschlag/Draloric/BC Components | 0 | A474K20X7RF5TAA-ND | € 0,29238 | Similar |



