
REA1325680M200K | |
|---|---|
DigiKey Part Number | 478-REA1325680M200KCT-ND - Cut Tape (CT) 478-REA1325680M200KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | REA1325680M200K |
Description | CAP ALUM 68UF 20% 200V RADIAL TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 68 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 280 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 392 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.512" Dia (13.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,94000 | € 0,94 |
| 10 | € 0,59900 | € 5,99 |
| 50 | € 0,45600 | € 22,80 |
| 100 | € 0,41080 | € 41,08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | € 0,33813 | € 135,25 |
| 800 | € 0,31219 | € 249,75 |
| 1 200 | € 0,29910 | € 358,92 |
| 2 000 | € 0,28450 | € 569,00 |
| 2 800 | € 0,27591 | € 772,55 |
| 4 000 | € 0,26762 | € 1 070,48 |
| Unit Price without VAT: | € 0,94000 |
|---|---|
| Unit Price with VAT: | € 1,14680 |

