Upgrade
Similar

MR052A820JAATR1 | |
|---|---|
DigiKey Part Number | MR052A820JAATR1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MR052A820JAATR1 |
Description | CAP CER 82PF 200V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±5% 200V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.190" L x 0.090" W (4.83mm x 2.28mm) |
Capacitance | Height - Seated (Max) 0.235" (5.97mm) |
Tolerance ±5% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MR052A820GAATR1 | KYOCERA AVX | 0 | MR052A820GAATR1-ND | € 4,23876 | Upgrade |
| MR042A820JAA | KYOCERA AVX | 0 | MR042A820JAA-ND | € 4,88299 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 3,90403 | € 9 760,08 |
| Unit Price without VAT: | € 3,90403 |
|---|---|
| Unit Price with VAT: | € 4,76292 |


