
MD015C104JAB | |
|---|---|
DigiKey Part Number | 478-MD015C104JAB-ND |
Manufacturer | |
Manufacturer Product Number | MD015C104JAB |
Description | CAP CER 0.1UF 50V X7R 2-DIP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 50V Ceramic Capacitor X7R 2-DIP |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tube | Mounting Type |
Part Status Active | Package / Case 2-DIP |
Capacitance | Size / Dimension 0.260" L x 0.100" W (6.60mm x 2.54mm) |
Tolerance ±5% | Height - Seated (Max) 0.175" (4.45mm) |
Voltage - Rated | Lead Spacing 0.325" (8.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,47000 | € 6,47 |
| 10 | € 4,81000 | € 48,10 |
| 50 | € 4,14680 | € 207,34 |
| 200 | € 3,77310 | € 754,62 |
| 600 | € 3,56445 | € 2 138,67 |
| 1 000 | € 3,48724 | € 3 487,24 |
| Unit Price without VAT: | € 6,47000 |
|---|---|
| Unit Price with VAT: | € 7,89340 |

