Upgrade

MD015C102JAB | |
|---|---|
DigiKey Part Number | MD015C102JAB-ND |
Manufacturer | |
Manufacturer Product Number | MD015C102JAB |
Description | CAP CER 1000PF 50V X7R 2-DIP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor X7R 2-DIP |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tube | Mounting Type |
Part Status Active | Package / Case 2-DIP |
Capacitance | Size / Dimension 0.260" L x 0.100" W (6.60mm x 2.54mm) |
Tolerance ±5% | Height - Seated (Max) 0.175" (4.45mm) |
Voltage - Rated | Lead Spacing 0.325" (8.25mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MD011C102JAB | KYOCERA AVX | 0 | MD011C102JAB-ND | € 3,63408 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | € 3,63408 | € 1 453,63 |
| Unit Price without VAT: | € 3,63408 |
|---|---|
| Unit Price with VAT: | € 4,43358 |


