
LD051C473KAB2A | |
|---|---|
DigiKey Part Number | 478-12927-2-ND - Tape & Reel (TR) 478-12927-1-ND - Cut Tape (CT) 478-12927-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD051C473KAB2A |
Description | CAP CER 0.047UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD051C473KAB2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C473K1RALTU | KEMET | 2 193 | 399-C0805C473K1RALTUCT-ND | € 0,31000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,53000 | € 0,53 |
| 10 | € 0,32500 | € 3,25 |
| 50 | € 0,24540 | € 12,27 |
| 100 | € 0,22110 | € 22,11 |
| 500 | € 0,18006 | € 90,03 |
| 1 000 | € 0,16740 | € 167,40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,15697 | € 313,94 |
| 4 000 | € 0,14839 | € 593,56 |
| 6 000 | € 0,14410 | € 864,60 |
| 10 000 | € 0,13934 | € 1 393,40 |
| 14 000 | € 0,13655 | € 1 911,70 |
| 20 000 | € 0,13387 | € 2 677,40 |
| Unit Price without VAT: | € 0,53000 |
|---|---|
| Unit Price with VAT: | € 0,64660 |

