


LCCI0402S2N4GTAR | |
|---|---|
DigiKey Part Number | 478-LCCI0402S2N4GTARTR-ND - Tape & Reel (TR) 478-LCCI0402S2N4GTARCT-ND - Cut Tape (CT) 478-LCCI0402S2N4GTARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCCI0402S2N4GTAR |
Description | FIXED IND 2.4NH 800MA 130 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.4 nH Unshielded Multilayer Inductor 800 mA 130mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 130mOhm Max |
Mfr | Q @ Freq 8 @ 100MHz |
Series | Frequency - Self Resonant 10GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 |
Tolerance ±0.3nH | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.024" (0.60mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,01400 | € 0,14 |
| 100 | € 0,01100 | € 1,10 |
| 1 000 | € 0,00899 | € 8,99 |
| 5 000 | € 0,00784 | € 39,20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00934 | € 93,40 |
| 20 000 | € 0,00880 | € 176,00 |
| 30 000 | € 0,00850 | € 255,00 |
| 50 000 | € 0,00814 | € 407,00 |
| 70 000 | € 0,00791 | € 553,70 |
| 100 000 | € 0,00768 | € 768,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

