


LCCI0201J10NGTAR | |
|---|---|
DigiKey Part Number | 478-LCCI0201J10NGTARTR-ND - Tape & Reel (TR) 478-LCCI0201J10NGTARCT-ND - Cut Tape (CT) 478-LCCI0201J10NGTARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCCI0201J10NGTAR |
Description | FIXED IND 10NH 250MA 650 MOHM |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 10 nH Unshielded Multilayer Inductor 250 mA 650mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 650mOhm Max |
Mfr | Q @ Freq 5 @ 100MHz |
Series | Frequency - Self Resonant 4.5GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0201 (0603 Metric) |
Inductance | Supplier Device Package 0201 |
Tolerance ±5% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.013" (0.33mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,02100 | € 0,21 |
| 100 | € 0,01740 | € 1,74 |
| 1 000 | € 0,01436 | € 14,36 |
| 5 000 | € 0,01252 | € 62,60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | € 0,01141 | € 171,15 |
| 30 000 | € 0,01076 | € 322,80 |
| 45 000 | € 0,01039 | € 467,55 |
| 75 000 | € 0,00995 | € 746,25 |
| 105 000 | € 0,00967 | € 1 015,35 |
| 150 000 | € 0,00938 | € 1 407,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

