
KSQ15A04 | |
|---|---|
DigiKey Part Number | 478-KSQ15A04-ND |
Manufacturer | |
Manufacturer Product Number | KSQ15A04 |
Description | DIODE SCHOTTKY 40V 15A TO2472 |
Customer Reference | |
Detailed Description | Diode 40 V 15A Through Hole TO-247-2 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 15 mA @ 40 V |
Packaging Tube | Mounting Type |
Part Status Discontinued at DigiKey | Package / Case |
Technology | Supplier Device Package TO-247-2 |
Voltage - DC Reverse (Vr) (Max) 40 V | Operating Temperature - Junction -40°C ~ 150°C |
Current - Average Rectified (Io) 15A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 550 mV @ 15 A |

