


KNH21220-3AA | ||
---|---|---|
Digi-Key Part Number | 478-KNH21220-3AA-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | KNH21220-3AA | |
Description | FILTER LC 22PF SMD | |
Detailed Description | LC EMI Filter Order Low Pass Channel C = 22pF 1 A 0805 (2012 Metric) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | KYOCERA AVX | |
Series | ||
Package | Tape & Reel (TR) | |
Product Status | Obsolete | |
Type | Low Pass | |
Filter Order | - | |
Technology | LC | |
Center / Cutoff Frequency | - | |
Attenuation Value | - | |
Resistance - Channel (Ohms) | 0.08 | |
Current | 1 A | |
Values | C = 22pF | |
ESD Protection | No | |
Operating Temperature | -25°C ~ 85°C | |
Applications | General Purpose | |
Voltage - Rated | 50V | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height | 0.037" (0.95mm) |
Resource Type | Link |
---|---|
Datasheets | KNF, KNH Series |
PCN Obsolescence/ EOL | KNA,KNF,KNH Series 23/Apr/2013 |
HTML Datasheet | KNF, KNH Series |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8548.00.0000 |
Attribute | Description |
---|---|
Other Names | 478-KNH21220-3AA KNH21220-3AA-ND |
Standard Package | 3 000 |