
KGQ32DCG2D470JT | |
|---|---|
DigiKey Part Number | 478-KGQ32DCG2D470JTTR-ND - Tape & Reel (TR) 478-KGQ32DCG2D470JTCT-ND - Cut Tape (CT) 478-KGQ32DCG2D470JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGQ32DCG2D470JT |
Description | CAP CER 47PF 200V NP0 1210 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 200V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGQ32DCG2D470JT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.49mm) |
Voltage - Rated | Thickness (Max) 0.055" (1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,62000 | € 0,62 |
| 10 | € 0,38900 | € 3,89 |
| 50 | € 0,29740 | € 14,87 |
| 100 | € 0,26910 | € 26,91 |
| 500 | € 0,22126 | € 110,63 |
| 1 000 | € 0,20648 | € 206,48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,18432 | € 737,28 |
| 8 000 | € 0,17608 | € 1 408,64 |
| 12 000 | € 0,17195 | € 2 063,40 |
| 20 000 | € 0,16738 | € 3 347,60 |
| 28 000 | € 0,16471 | € 4 611,88 |
| 40 000 | € 0,16213 | € 6 485,20 |
| Unit Price without VAT: | € 0,62000 |
|---|---|
| Unit Price with VAT: | € 0,75640 |

