
KGQ21HCG2D2R0BT | |
|---|---|
DigiKey Part Number | 478-KGQ21HCG2D2R0BTTR-ND - Tape & Reel (TR) 478-KGQ21HCG2D2R0BTCT-ND - Cut Tape (CT) 478-KGQ21HCG2D2R0BTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGQ21HCG2D2R0BT |
Description | CAP CER 2PF 200V NP0 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 pF ±0.1pF 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGQ21HCG2D2R0BT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.045" (1.15mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,40000 | € 0,40 |
| 10 | € 0,24000 | € 2,40 |
| 50 | € 0,17840 | € 8,92 |
| 100 | € 0,15970 | € 15,97 |
| 500 | € 0,12796 | € 63,98 |
| 1 000 | € 0,11818 | € 118,18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,10350 | € 414,00 |
| 8 000 | € 0,09805 | € 784,40 |
| 12 000 | € 0,09531 | € 1 143,72 |
| 20 000 | € 0,09229 | € 1 845,80 |
| 28 000 | € 0,09052 | € 2 534,56 |
| 40 000 | € 0,08881 | € 3 552,40 |
| Unit Price without VAT: | € 0,40000 |
|---|---|
| Unit Price with VAT: | € 0,48800 |

