
KGQ21HCG2D1R8CT | |
|---|---|
DigiKey Part Number | 478-KGQ21HCG2D1R8CTTR-ND - Tape & Reel (TR) 478-KGQ21HCG2D1R8CT-ND - Cut Tape (CT) 478-KGQ21HCG2D1R8CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGQ21HCG2D1R8CT |
Description | CAP CER 1.8PF 200V NP0 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.8 pF ±0.25pF 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGQ21HCG2D1R8CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.045" (1.15mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,30000 | € 0,30 |
| 10 | € 0,20600 | € 2,06 |
| 50 | € 0,14420 | € 7,21 |
| 100 | € 0,12360 | € 12,36 |
| 500 | € 0,09270 | € 46,35 |
| 1 000 | € 0,07828 | € 78,28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,07495 | € 299,80 |
| 8 000 | € 0,07063 | € 565,04 |
| 12 000 | € 0,06847 | € 821,64 |
| 20 000 | € 0,06608 | € 1 321,60 |
| 28 000 | € 0,06468 | € 1 811,04 |
| 40 000 | € 0,06333 | € 2 533,20 |
| Unit Price without VAT: | € 0,30000 |
|---|---|
| Unit Price with VAT: | € 0,36600 |

