
KGQ15ACG2D3R3BT | |
|---|---|
DigiKey Part Number | 478-KGQ15ACG2D3R3BTTR-ND - Tape & Reel (TR) 478-KGQ15ACG2D3R3BTCT-ND - Cut Tape (CT) 478-KGQ15ACG2D3R3BTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGQ15ACG2D3R3BT |
Description | CAP CER 3.3PF 200V NP0 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.3 pF ±0.1pF 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGQ15ACG2D3R3BT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.060" L x 0.030" W (1.52mm x 0.76mm) |
Voltage - Rated | Thickness (Max) 0.036" (0.91mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,26000 | € 0,26 |
| 10 | € 0,15600 | € 1,56 |
| 50 | € 0,11340 | € 5,67 |
| 100 | € 0,10040 | € 10,04 |
| 500 | € 0,07854 | € 39,27 |
| 1 000 | € 0,07179 | € 71,79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,06171 | € 246,84 |
| 8 000 | € 0,05797 | € 463,76 |
| 12 000 | € 0,05609 | € 673,08 |
| 20 000 | € 0,05401 | € 1 080,20 |
| 28 000 | € 0,05280 | € 1 478,40 |
| 40 000 | € 0,05163 | € 2 065,20 |
| Unit Price without VAT: | € 0,26000 |
|---|---|
| Unit Price with VAT: | € 0,31720 |

