
KGM32KV51C106ZL | |
|---|---|
DigiKey Part Number | 478-KGM32KV51C106ZLTR-ND - Tape & Reel (TR) 478-KGM32KV51C106ZLCT-ND - Cut Tape (CT) 478-KGM32KV51C106ZLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM32KV51C106ZL |
Description | CAP CER 10UF 16V Y5V 1210 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance -20%, +80% | Thickness (Max) 0.090" (2.29mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,05000 | € 1,05 |
| 10 | € 0,68500 | € 6,85 |
| 50 | € 0,53880 | € 26,94 |
| 100 | € 0,49380 | € 49,38 |
| 500 | € 0,41758 | € 208,79 |
| 1 000 | € 0,39402 | € 394,02 |
| 2 500 | € 0,36914 | € 922,85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | € 0,34550 | € 2 764,00 |
| 16 000 | € 0,33467 | € 5 354,72 |
| 24 000 | € 0,32924 | € 7 901,76 |
| Unit Price without VAT: | € 1,05000 |
|---|---|
| Unit Price with VAT: | € 1,28100 |

