680 pF ±5% 50V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM32ECG1H681JU

DigiKey Part Number
478-KGM32ECG1H681JUTR-ND - Tape & Reel (TR)
478-KGM32ECG1H681JUCT-ND - Cut Tape (CT)
478-KGM32ECG1H681JUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM32ECG1H681JU
Description
CAP CER 680PF 50V C0G/NP0 1210
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
680 pF ±5% 50V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM32ECG1H681JU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±5%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 986
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,30000€ 0,30
10€ 0,17400€ 1,74
50€ 0,12780€ 6,39
100€ 0,11350€ 11,35
500€ 0,08938€ 44,69
1 000€ 0,08194€ 81,94
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,07583€ 151,66
4 000€ 0,07080€ 283,20
6 000€ 0,06828€ 409,68
10 000€ 0,06549€ 654,90
14 000€ 0,06385€ 893,90
20 000€ 0,06229€ 1 245,80
Manufacturers Standard Package
Unit Price without VAT:€ 0,30000
Unit Price with VAT:€ 0,36600