Parametric Equivalent

KGM31NV51H105ZL | |
|---|---|
DigiKey Part Number | 478-KGM31NV51H105ZLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM31NV51H105ZL |
Description | CAP CER 1UF 50V Y5V 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µF -20%, +80% 50V Ceramic Capacitor Y5V (F) 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31NV51H105ZL Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance -20%, +80% | Thickness (Max) 0.050" (1.27mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12065G105ZAT2A | KYOCERA AVX | 33 395 | 478-KGM31NV51H105ZUCT-ND | € 0,26000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | € 0,05463 | € 819,45 |
| Unit Price without VAT: | € 0,05463 |
|---|---|
| Unit Price with VAT: | € 0,06665 |


