Parametric Equivalent
Direct
Direct
Direct
Direct
Parametric Equivalent

KGM31BCG2A221JM | |
|---|---|
DigiKey Part Number | 478-KGM31BCG2A221JMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM31BCG2A221JM |
Description | CAP CER 220PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BCG2A221JM Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM31BCG2A221JT | KYOCERA AVX | 3 850 | 478-KGM31BCG2A221JTCT-ND | € 0,22000 | Parametric Equivalent |
| C1206C221J1GACTU | KEMET | 544 | 399-C1206C221J1GACTUCT-ND | € 0,36000 | Direct |
| CC1206JRNPO0BN221 | YAGEO | 8 | 311-1930-1-ND | € 0,19000 | Direct |
| VJ1206A221JXBCW1BC | Vishay Vitramon | 0 | 720-VJ1206A221JXBCW1BCCT-ND | € 0,32000 | Direct |
| VJ1206A221JXBPW1BC | Vishay Vitramon | 0 | VJ1206A221JXBPW1BC-ND | € 0,04726 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | € 0,04284 | € 642,60 |
| Unit Price without VAT: | € 0,04284 |
|---|---|
| Unit Price with VAT: | € 0,05226 |






