Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

KGM21BCG2A100MT | |
|---|---|
DigiKey Part Number | 478-KGM21BCG2A100MTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM21BCG2A100MT |
Description | CAP CER 10PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±20% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG2A100MT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM21BCG2A101MM | KYOCERA AVX | 0 | 478-KGM21BCG2A101MMTR-ND | € 0,02980 | Direct |
| KGM21BCG2A101MT | KYOCERA AVX | 2 990 | 478-KGM21BCG2A101MTCT-ND | € 0,16000 | Direct |
| 08051A100FA12A | KYOCERA AVX | 0 | 08051A100FA12A-ND | € 0,90302 | Upgrade |
| 08051A101FA12A | KYOCERA AVX | 0 | 08051A101FA12A-ND | € 0,90302 | Upgrade |
| 08051A101GA12A | KYOCERA AVX | 0 | 08051A101GA12A-ND | € 0,90302 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | € 0,03106 | € 248,48 |
| Unit Price without VAT: | € 0,03106 |
|---|---|
| Unit Price with VAT: | € 0,03789 |


