Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade

KGM15AR71C683MT | |
|---|---|
DigiKey Part Number | 478-KGM15AR71C683MTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM15AR71C683MT |
Description | CAP CER 0.068UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±20% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15AR71C683MT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM15AR71C683JT | KYOCERA AVX | 37 | 478-KGM15AR71C683JTCT-ND | € 0,30000 | Upgrade |
| KGM15AR71C683KT | KYOCERA AVX | 87 792 | 478-KGM15AR71C683KTCT-ND | € 0,08000 | Upgrade |
| KGM15BR71E683JT | KYOCERA AVX | 0 | 478-KGM15BR71E683JTTR-ND | € 0,08772 | Upgrade |
| KGM15BR71E683KT | KYOCERA AVX | 15 000 | 478-KGM15BR71E683KTCT-ND | € 0,22000 | Upgrade |
| KGM15BR71E683MT | KYOCERA AVX | 0 | 478-KGM15BR71E683MTTR-ND | € 0,06992 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,06171 | € 246,84 |
| Unit Price without VAT: | € 0,06171 |
|---|---|
| Unit Price with VAT: | € 0,07529 |





