330 pF ±10% 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05ACG1C331KH

DigiKey Part Number
478-KGM05ACG1C331KHTR-ND - Tape & Reel (TR)
478-KGM05ACG1C331KHCT-ND - Cut Tape (CT)
478-KGM05ACG1C331KHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM05ACG1C331KH
Description
CAP CER 330PF 16V C0G/NP0 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
330 pF ±10% 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05ACG1C331KH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (34)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM05ACG1C331FHKYOCERA AVX12 982478-KGM05ACG1C331FHCT-ND€ 0,46000Upgrade
KGM05ACG1C331JHKYOCERA AVX30 378478-KGM05ACG1C331JHCT-ND€ 0,08000Upgrade
KGM05ACG1E331JHKYOCERA AVX9 369478-KGM05ACG1E331JHCT-ND€ 0,36000Upgrade
KGM05ACG1E331KHKYOCERA AVX3 214478-KGM05ACG1E331KHCT-ND€ 0,37000Upgrade
KGM05ACG1H331JHKYOCERA AVX111 197478-KGM05ACG1H331JHCT-ND€ 0,10000Upgrade
In-Stock: 9 870
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,34000€ 0,34
10€ 0,20500€ 2,05
50€ 0,15120€ 7,56
100€ 0,13470€ 13,47
500€ 0,10700€ 53,50
1 000€ 0,09845€ 98,45
2 500€ 0,08944€ 223,60
5 000€ 0,08402€ 420,10
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,07955€ 795,50
20 000€ 0,07588€ 1 517,60
30 000€ 0,07403€ 2 220,90
50 000€ 0,07199€ 3 599,50
70 000€ 0,07080€ 4 956,00
100 000€ 0,06965€ 6 965,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,34000
Unit Price with VAT:€ 0,41480