
KGM03AR71E331JH | |
|---|---|
DigiKey Part Number | 478-KGM03AR71E331JHTR-ND - Tape & Reel (TR) 478-KGM03AR71E331JHCT-ND - Cut Tape (CT) 478-KGM03AR71E331JHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM03AR71E331JH |
Description | CAP CER 330PF 25V X7R 0201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 25V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM03AR71E331JH Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±5% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM033R71E331JA01D | Murata Electronics | 8 366 | 490-GRM033R71E331JA01DCT-ND | € 0,08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,03700 | € 0,37 |
| 50 | € 0,02500 | € 1,25 |
| 100 | € 0,02140 | € 2,14 |
| 500 | € 0,01548 | € 7,74 |
| 1 000 | € 0,01367 | € 13,67 |
| 2 500 | € 0,01175 | € 29,38 |
| 5 000 | € 0,01060 | € 53,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | € 0,00918 | € 137,70 |
| 30 000 | € 0,00849 | € 254,70 |
| 45 000 | € 0,00814 | € 366,30 |
| 75 000 | € 0,00776 | € 582,00 |
| 105 000 | € 0,00753 | € 790,65 |
| 150 000 | € 0,00732 | € 1 098,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

