Upgrade



KGF15AR71C472JT | |
|---|---|
DigiKey Part Number | 478-KGF15AR71C472JTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGF15AR71C472JT |
Description | CAP CER 4700PF 16V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGF15AR71C472JT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06031C472JAZ2A | KYOCERA AVX | 0 | 478-KGF15AR72A472JTTR-ND | € 0,06072 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,05983 | € 239,32 |
| Unit Price without VAT: | € 0,05983 |
|---|---|
| Unit Price with VAT: | € 0,07299 |


