0.47 µF ±10% 50V Ceramic Capacitor X8L 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.47 µF ±10% 50V Ceramic Capacitor X8L 1206 (3216 Metric)
1206-J

KAM31EL81H474KU

DigiKey Part Number
478-KAM31EL81H474KUTR-ND - Tape & Reel (TR)
478-KAM31EL81H474KUCT-ND - Cut Tape (CT)
478-KAM31EL81H474KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KAM31EL81H474KU
Description
CAP CER 0.47UF 50V X8L 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 50V Ceramic Capacitor X8L 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KAM31EL81H474KU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
High Temperature
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Applications
Capacitance
Mounting Type
Tolerance
±10%
Package / Case
1206 (3216 Metric)
Voltage - Rated
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Temperature Coefficient
Thickness (Max)
0.060" (1.52mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C474K5NACTUKEMET31 231399-C1206C474K5NACTUCT-ND€ 0,77000Direct
GCM31ML81H474KA37LMurata Electronics28 805490-GCM31ML81H474KA37LCT-ND€ 0,30000Direct
CGA5L2X8R1H474K160AATDK2 741445-5918-1-ND€ 0,37000Similar
In-Stock: 500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,92000€ 0,92
10€ 0,59200€ 5,92
50€ 0,46160€ 23,08
100€ 0,42160€ 42,16
500€ 0,35404€ 177,02
1 000€ 0,33314€ 333,14
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,31594€ 631,88
4 000€ 0,30178€ 1 207,12
6 000€ 0,29469€ 1 768,14
10 000€ 0,28683€ 2 868,30
14 000€ 0,28223€ 3 951,22
20 000€ 0,27781€ 5 556,20
Manufacturers Standard Package
Unit Price without VAT:€ 0,92000
Unit Price with VAT:€ 1,12240