
KAM21AR71A106MU | |
|---|---|
DigiKey Part Number | 478-KAM21AR71A106MUTR-ND - Tape & Reel (TR) 478-KAM21AR71A106MUCT-ND - Cut Tape (CT) 478-KAM21AR71A106MUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAM21AR71A106MU |
Description | 0805 X7R 10UF20% 10V AEC-Q200 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,35000 | € 0,35 |
| 10 | € 0,21100 | € 2,11 |
| 50 | € 0,15580 | € 7,79 |
| 100 | € 0,13890 | € 13,89 |
| 500 | € 0,11052 | € 55,26 |
| 1 000 | € 0,10178 | € 101,78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,09096 | € 272,88 |
| 6 000 | € 0,08568 | € 514,08 |
| 9 000 | € 0,08303 | € 747,27 |
| 15 000 | € 0,08010 | € 1 201,50 |
| 21 000 | € 0,07838 | € 1 645,98 |
| 30 000 | € 0,07674 | € 2 302,20 |
| Unit Price without VAT: | € 0,35000 |
|---|---|
| Unit Price with VAT: | € 0,42700 |

