
KAM15CT70J226KT | |
|---|---|
DigiKey Part Number | 478-KAM15CT70J226KTTR-ND - Tape & Reel (TR) 478-KAM15CT70J226KTCT-ND - Cut Tape (CT) 478-KAM15CT70J226KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAM15CT70J226KT |
Description | 0603 6.3 V X7T 22UF 10% |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 6.3V Ceramic Capacitor X7T 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KAM15CT70J226KT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,44000 | € 0,44 |
| 10 | € 0,26800 | € 2,68 |
| 50 | € 0,20060 | € 10,03 |
| 100 | € 0,17990 | € 17,99 |
| 500 | € 0,14508 | € 72,54 |
| 1 000 | € 0,13431 | € 134,31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,11817 | € 472,68 |
| 8 000 | € 0,11217 | € 897,36 |
| 12 000 | € 0,10916 | € 1 309,92 |
| 20 000 | € 0,10583 | € 2 116,60 |
| 28 000 | € 0,10389 | € 2 908,92 |
| 40 000 | € 0,10201 | € 4 080,40 |
| Unit Price without VAT: | € 0,44000 |
|---|---|
| Unit Price with VAT: | € 0,53680 |

