2.2 µF ±10% 6.3V Ceramic Capacitor X7T 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KAM05CT70J225KH

DigiKey Part Number
478-KAM05CT70J225KHTR-ND - Tape & Reel (TR)
478-KAM05CT70J225KHCT-ND - Cut Tape (CT)
478-KAM05CT70J225KHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KAM05CT70J225KH
Description
CAP CER 2.2UF 6.3V X7T 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 6.3V Ceramic Capacitor X7T 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.028" (0.70mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAASJ105CD7225KFCA01Taiyo Yuden11 468587-MAASJ105CD7225KFCA01CT-ND€ 0,17000Parametric Equivalent
In-Stock: 8 846
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,19000€ 0,19
10€ 0,10700€ 1,07
50€ 0,07640€ 3,82
100€ 0,06710€ 6,71
500€ 0,05148€ 25,74
1 000€ 0,04664€ 46,64
2 500€ 0,04155€ 103,87
5 000€ 0,03848€ 192,40
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,03596€ 359,60
20 000€ 0,03388€ 677,60
30 000€ 0,03284€ 985,20
50 000€ 0,03169€ 1 584,50
70 000€ 0,03102€ 2 171,40
100 000€ 0,03037€ 3 037,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,19000
Unit Price with VAT:€ 0,23180