10 µF ±10% 4V Ceramic Capacitor X7T 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KAM05CT70G106KH

DigiKey Part Number
478-KAM05CT70G106KHTR-ND - Tape & Reel (TR)
478-KAM05CT70G106KHCT-ND - Cut Tape (CT)
478-KAM05CT70G106KHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KAM05CT70G106KH
Description
0402 4.0 V X7T 10UF 10%
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 µF ±10% 4V Ceramic Capacitor X7T 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.028" (0.70mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17 484
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,31000€ 0,31
10€ 0,18900€ 1,89
50€ 0,13880€ 6,94
100€ 0,12340€ 12,34
500€ 0,09760€ 48,80
1 000€ 0,08964€ 89,64
2 500€ 0,08124€ 203,10
5 000€ 0,07619€ 380,95
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,07202€ 720,20
20 000€ 0,06860€ 1 372,00
30 000€ 0,06688€ 2 006,40
50 000€ 0,06498€ 3 249,00
70 000€ 0,06387€ 4 470,90
100 000€ 0,06280€ 6 280,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,31000
Unit Price with VAT:€ 0,37820