
FE37F68Q0226KA | |
|---|---|
DigiKey Part Number | 478-FE37F68Q0226KA-ND |
Manufacturer | |
Manufacturer Product Number | FE37F68Q0226KA |
Description | FILM CAPACITORS 600V 22UF 10% ES |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 µF Film Capacitor 600V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.654" L x 0.787" W (42.00mm x 20.00mm) |
Part Status Active | Height - Seated (Max) 1.606" (40.80mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - DC 600V | Applications DC Link, DC Filtering |
Dielectric Material | Features Low ESR |
ESR (Equivalent Series Resistance) 5.9 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,89000 | € 4,89 |
| 10 | € 3,56000 | € 35,60 |
| 56 | € 3,00250 | € 168,14 |
| 112 | € 2,84402 | € 318,53 |
| 504 | € 2,58978 | € 1 305,25 |
| 1 008 | € 2,50416 | € 2 524,19 |
| 2 520 | € 2,41371 | € 6 082,55 |
| Unit Price without VAT: | € 4,89000 |
|---|---|
| Unit Price with VAT: | € 5,96580 |

