
F931V336MNC | |
|---|---|
DigiKey Part Number | 478-F931V336MNCTR-ND - Tape & Reel (TR) 478-F931V336MNCCT-ND - Cut Tape (CT) 478-F931V336MNCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F931V336MNC |
Description | CAP TANT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 700mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | F931V336MNC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.118" (3.00mm) |
Tolerance ±20% | Manufacturer Size Code N |
Voltage - Rated | Features General Purpose |
Type Molded | Failure Rate M (1%) |
ESR (Equivalent Series Resistance) 700mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,11000 | € 1,11 |
| 10 | € 0,72500 | € 7,25 |
| 50 | € 0,57200 | € 28,60 |
| 100 | € 0,52470 | € 52,47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,44494 | € 222,47 |
| 1 000 | € 0,42026 | € 420,26 |
| 1 500 | € 0,40790 | € 611,85 |
| 2 500 | € 0,39420 | € 985,50 |
| 3 500 | € 0,38619 | € 1 351,66 |
| 5 000 | € 0,37849 | € 1 892,45 |
| Unit Price without VAT: | € 1,11000 |
|---|---|
| Unit Price with VAT: | € 1,35420 |

