
F910J107MBAAJ6 | |
|---|---|
DigiKey Part Number | 478-12526-2-ND - Tape & Reel (TR) 478-12526-1-ND - Cut Tape (CT) 478-12526-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F910J107MBAAJ6 |
Description | CAP TANT 100UF 20% 6.3V 1210 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric) 450mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | F910J107MBAAJ6 Models |
Category | Lifetime @ Temp. 2000 Hrs @ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 1411 (3528 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Part Status Active | Height - Seated (Max) 0.083" (2.10mm) |
Capacitance | Manufacturer Size Code B |
Tolerance ±20% | Ratings AEC-Q200 |
Voltage - Rated | Features Automotive |
Type Molded | Grade Automotive |
ESR (Equivalent Series Resistance) 450mOhm @ 100kHz | Qualification AEC-Q200 |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,65000 | € 0,65 |
| 10 | € 0,40700 | € 4,07 |
| 50 | € 0,31140 | € 15,57 |
| 100 | € 0,28210 | € 28,21 |
| 500 | € 0,23250 | € 116,25 |
| 1 000 | € 0,21717 | € 217,17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,25021 | € 500,42 |
| 4 000 | € 0,23822 | € 952,88 |
| 6 000 | € 0,23221 | € 1 393,26 |
| 10 000 | € 0,22555 | € 2 255,50 |
| 14 000 | € 0,22166 | € 3 103,24 |
| 20 000 | € 0,21791 | € 4 358,20 |
| Unit Price without VAT: | € 0,65000 |
|---|---|
| Unit Price with VAT: | € 0,79300 |

