
CX3225GA13560D0PTVCC | |
|---|---|
DigiKey Part Number | 478-CX3225GA13560D0PTVCCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CX3225GA13560D0PTVCC |
Description | CRYSTAL 13.5600MHZ 8PF SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 13.56 MHz ±50ppm Crystal 8pF 300 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CX3225GA13560D0PTVCC Models |
Category | ESR (Equivalent Series Resistance) 300 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 150°C |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 13.56 MHz | Supplier Device Package 2-SMD (3.2x2.5) |
Frequency Stability ±150ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±50ppm | Height - Seated (Max) 0.037" (0.95mm) |
Load Capacitance 8pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,43157 | € 1 294,71 |
| Unit Price without VAT: | € 0,43157 |
|---|---|
| Unit Price with VAT: | € 0,52652 |

