


CX2016SA24576D0FPLG1 | |
|---|---|
DigiKey Part Number | 478-CX2016SA24576D0FPLG1TR-ND - Tape & Reel (TR) 478-CX2016SA24576D0FPLG1CT-ND - Cut Tape (CT) 478-CX2016SA24576D0FPLG1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX2016SA24576D0FPLG1 |
Description | 2.05X1.65X0.45MM SIZE, 24.576MHZ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24.576 MHz ±10ppm Crystal 8pF 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CX2016SA24576D0FPLG1 Models |
Category | Load Capacitance 8pF |
Mfr | Operating Mode Fundamental |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type MHz Crystal | Supplier Device Package 4-SMD (2x1.6) |
Frequency 24.576 MHz | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Stability ±20ppm | Height - Seated (Max) 0.020" (0.50mm) |
Frequency Tolerance ±10ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,46000 | € 0,46 |
| 10 | € 0,39700 | € 3,97 |
| 25 | € 0,37520 | € 9,38 |
| 50 | € 0,35980 | € 17,99 |
| 100 | € 0,34500 | € 34,50 |
| 250 | € 0,32624 | € 81,56 |
| 500 | € 0,31274 | € 156,37 |
| 1 000 | € 0,29980 | € 299,80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,28039 | € 841,17 |
| 6 000 | € 0,26880 | € 1 612,80 |
| 9 000 | € 0,26225 | € 2 360,25 |
| 15 000 | € 0,25422 | € 3 813,30 |
| 21 000 | € 0,24907 | € 5 230,47 |
| 30 000 | € 0,24373 | € 7 311,90 |
| Unit Price without VAT: | € 0,46000 |
|---|---|
| Unit Price with VAT: | € 0,56120 |

