


CX2016SA24000D0GSZC1 | |
|---|---|
DigiKey Part Number | 478-CX2016SA24000D0GSZC1TR-ND - Tape & Reel (TR) 478-CX2016SA24000D0GSZC1CT-ND - Cut Tape (CT) 478-CX2016SA24000D0GSZC1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX2016SA24000D0GSZC1 |
Description | 2.0MM X 1.6MM CRYSTAL 24MHZ 8PF |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±15ppm Crystal 8pF 120 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CX2016SA24000D0GSZC1 Models |
Category | ESR (Equivalent Series Resistance) 120 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±35ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±15ppm | Height - Seated (Max) 0.020" (0.50mm) |
Load Capacitance 8pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,38000 | € 0,38 |
| 10 | € 0,33100 | € 3,31 |
| 25 | € 0,31360 | € 7,84 |
| 50 | € 0,30080 | € 15,04 |
| 100 | € 0,28840 | € 28,84 |
| 250 | € 0,27272 | € 68,18 |
| 500 | € 0,26144 | € 130,72 |
| 1 000 | € 0,25063 | € 250,63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,23439 | € 703,17 |
| 6 000 | € 0,22470 | € 1 348,20 |
| 9 000 | € 0,21922 | € 1 972,98 |
| 15 000 | € 0,21251 | € 3 187,65 |
| 21 000 | € 0,20820 | € 4 372,20 |
| 30 000 | € 0,20373 | € 6 111,90 |
| Unit Price without VAT: | € 0,38000 |
|---|---|
| Unit Price with VAT: | € 0,46360 |

