RF, 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP0603A0902CNTR

Digi-Key Part Number
478-11675-2-ND - Tape & Reel (TR)
478-11675-1-ND - Cut Tape (CT)
478-11675-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CP0603A0902CNTR
Description
RF DIR COUPLER 890-915MHZ 0603
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
RF Directional Coupler GSM 890MHz ~ 915MHz 14.7dB 3W 0603 (1608 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KYOCERA AVX
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Coupler Type
Standard
Frequency
890MHz ~ 915MHz
Coupling Factor
14.7dB
Applications
GSM
Insertion Loss
0.35dB
Power - Max
3W
Isolation
-37dB
Return Loss
23dB
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.30.8000
12 046 In Stock

All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1€ 0,52000€ 0,52
10€ 0,46100€ 4,61
25€ 0,41680€ 10,42
100€ 0,36460€ 36,46
250€ 0,32000€ 80,00
500€ 0,28278€ 141,39
1 000€ 0,22325€ 223,25
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QtyUnit PriceExt Price
3 000€ 0,20837€ 625,11
6 000€ 0,19795€ 1 187,70
15 000€ 0,18976€ 2 846,40
30 000€ 0,18455€ 5 536,50
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names
1253-1902-2-ND
1253-1902-2
CP0603A0902CNTR-ND
478-11675-1
478-11675-2
478-11675-6
Standard Package3 000