
CK12BX150K | |
|---|---|
DigiKey Part Number | 478-CK12BX150K-ND |
Manufacturer | |
Manufacturer Product Number | CK12BX150K |
Description | CKR MOLDED AXIALS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±10% 100V Ceramic Capacitor BX Axial |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.090" Dia x 0.250" L (2.29mm x 6.35mm) |
Tolerance ±10% | Lead Style Straight |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 6,34140 | € 634,14 |
| Unit Price without VAT: | € 6,34140 |
|---|---|
| Unit Price with VAT: | € 7,73651 |

