
CDR04BX104AKSP\M | |
|---|---|
DigiKey Part Number | 478-CDR04BX104AKSP\MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDR04BX104AKSP\M |
Description | CAP CER SMP MLC HI-REL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor BX 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR04BX104AKSP\M Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Failure Rate P (0.1%) |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.180" L x 0.125" W (4.57mm x 3.18mm) |
Voltage - Rated | Thickness (Max) 0.080" (2.03mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 3,71853 | € 3 718,53 |
| Unit Price without VAT: | € 3,71853 |
|---|---|
| Unit Price with VAT: | € 4,53661 |

