
CB027E0103JBA | |
|---|---|
DigiKey Part Number | CB027E0103JBA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CB027E0103JBA |
Description | CAP FILM 10000PF 5% 100VDC 1210 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 63V 100V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CB027E0103JBA Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.130" L x 0.098" W (3.30mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±5% | Termination Solder Pads |
Voltage Rating - AC 63V | Applications General Purpose |
Voltage Rating - DC 100V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,33835 | € 845,88 |
| Unit Price without VAT: | € 0,33835 |
|---|---|
| Unit Price with VAT: | € 0,41279 |

