Upgrade
Upgrade
Upgrade

AR211A101K4R | |
|---|---|
DigiKey Part Number | 478-4495-ND |
Manufacturer | |
Manufacturer Product Number | AR211A101K4R |
Description | CAP CER 100PF 100V NP0 RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | AR211A101K4R Models |
Category | Ratings AEC-Q200 |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.200" (5.08mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AR212A101J4R | KYOCERA AVX | 0 | 478-5103-ND | € 0,17670 | Upgrade |
| RCE5C2A101J0K1H03B | Murata Electronics | 600 | 490-12863-ND | € 0,45000 | Upgrade |
| RCE5C2A101J0M1H03A | Murata Electronics | 784 | 490-7421-1-ND | € 0,46000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,14472 | € 289,44 |
| Unit Price without VAT: | € 0,14472 |
|---|---|
| Unit Price with VAT: | € 0,17656 |



