
APD0606680M035R | |
|---|---|
DigiKey Part Number | 478-APD0606680M035RTR-ND - Tape & Reel (TR) 478-APD0606680M035RCT-ND - Cut Tape (CT) 478-APD0606680M035RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APD0606680M035R |
Description | CAP ALUM POLY 68UF 20% 35V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 68 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer KYOCERA AVX | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 55 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.1 A @ 100 kHz |
Type Polymer | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 68 µF | Height - Seated (Max) 0.256" (6.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 35 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 40mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,41000 | € 1,41 |
| 10 | € 0,91600 | € 9,16 |
| 50 | € 0,70880 | € 35,44 |
| 100 | € 0,64310 | € 64,31 |
| 500 | € 0,53026 | € 265,13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,49471 | € 494,71 |
| 2 000 | € 0,46517 | € 930,34 |
| 3 000 | € 0,45027 | € 1 350,81 |
| 5 000 | € 0,43367 | € 2 168,35 |
| 7 000 | € 0,42391 | € 2 967,37 |
| 10 000 | € 0,41449 | € 4 144,90 |
| Unit Price without VAT: | € 1,41000 |
|---|---|
| Unit Price with VAT: | € 1,72020 |

