Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AEK0608220M050R | |
|---|---|
DigiKey Part Number | 478-AEK0608220M050RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AEK0608220M050R |
Description | CAP ALUM 50V POLAR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.36Ohm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 87.5 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 175 mA @ 100 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.335" (8.50mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 1.36Ohm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AEK0608220M063R | KYOCERA AVX | 0 | 478-AEK0608220M063RTR-ND | € 0,12987 | Parametric Equivalent |
| 865080745011 | Würth Elektronik | 1 075 | 732-865080745011CT-ND | € 0,26000 | Parametric Equivalent |
| 865081745006 | Würth Elektronik | 3 426 | 732-865081745006CT-ND | € 0,37000 | Parametric Equivalent |
| VEJ220M1JTR-0607S | Surge | 0 | 4403-VEJ220M1JTR-0607STR-ND | € 0,05612 | Parametric Equivalent |
| VEU220M1HTR-0607S | Surge | 0 | 4403-VEU220M1HTR-0607STR-ND | € 0,05494 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,13658 | € 136,58 |
| Unit Price without VAT: | € 0,13658 |
|---|---|
| Unit Price with VAT: | € 0,16663 |






