Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

700A102KW50XT1K | |
|---|---|
DigiKey Part Number | 1284-700A102KW50XT1KTR-ND - Tape & Reel (TR) 1284-700A102KW50XT1KCT-ND - Cut Tape (CT) 1284-700A102KW50XT1KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 700A102KW50XT1K |
Description | CAP CER 1000PF 50V C0G/NP0 0505 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor C0G, NP0 0505 (1313 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 700A102KW50XT1K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0505 (1313 Metric) |
Tolerance ±10% | Size / Dimension 0.055" L x 0.055" W (1.40mm x 1.40mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 700A102KTN50XT | KYOCERA AVX | 0 | 478-700A102KTN50XTCT-ND | € 8,56174 | Parametric Equivalent |
| 700A102KTN50XT1K | KYOCERA AVX | 1 000 | 1284-700A102KTN50XT1KCT-ND | € 13,74000 | Parametric Equivalent |
| 700A102KW50XT | KYOCERA AVX | 0 | 478-700A102KW50XTCT-ND | € 8,38028 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 13,23000 | € 13,23 |
| 10 | € 10,33000 | € 103,30 |
| 50 | € 9,16820 | € 458,41 |
| 100 | € 8,81120 | € 881,12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 8,01083 | € 8 010,83 |
| Unit Price without VAT: | € 13,23000 |
|---|---|
| Unit Price with VAT: | € 16,14060 |


