2200 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1808AC222KAT1A

DigiKey Part Number
478-12871-2-ND - Tape & Reel (TR)
478-12871-1-ND - Cut Tape (CT)
478-12871-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1808AC222KAT1A
Description
CAP CER 2200PF 1KV X7R 1808
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1808AC222KAT1A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Voltage
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1808 (4520 Metric)
Tolerance
±10%
Size / Dimension
0.181" L x 0.079" W (4.60mm x 2.00mm)
Voltage - Rated
Thickness (Max)
0.071" (1.80mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1808SC222KAT1AKYOCERA AVX4 970478-11993-1-ND€ 1,14000Upgrade
1808AC222KAT2AKYOCERA AVX250478-KGM42BR73A222KYCT-ND€ 0,27000Parametric Equivalent
VPDP202W222K1GV001EJohanson Dielectrics Inc.15 882709-VPDP202W222K1GV001ECT-ND€ 1,10000Upgrade
In-Stock: 25 625
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,08000€ 1,08
10€ 0,70100€ 7,01
50€ 0,55200€ 27,60
100€ 0,50620€ 50,62
500€ 0,42858€ 214,29
1 000€ 0,40454€ 404,54
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,38478€ 769,56
4 000€ 0,36851€ 1 474,04
6 000€ 0,36035€ 2 162,10
10 000€ 0,35131€ 3 513,10
14 000€ 0,34603€ 4 844,42
20 000€ 0,34094€ 6 818,80
Manufacturers Standard Package
Unit Price without VAT:€ 1,08000
Unit Price with VAT:€ 1,31760