Upgrade
Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

1206CC391KAZ1A | |
|---|---|
DigiKey Part Number | 1206CC391KAZ1A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206CC391KAZ1A |
Description | CAP CER 390PF 630V X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206CC391KAZ1A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination, High Voltage |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206AC391KAZ1A | KYOCERA AVX | 0 | 1206AC391KAZ1A-ND | € 0,19715 | Upgrade |
| 1206SC391KAZ1A | KYOCERA AVX | 0 | 1206SC391KAZ1A-ND | € 0,19715 | Upgrade |
| VJ1206Y391KBLAT4X | Vishay Vitramon | 0 | VJ1206Y391KBLAT4X-ND | € 0,26687 | Direct |
| VJ1206Y391JBGAT4X | Vishay Vitramon | 0 | VJ1206Y391JBGAT4X-ND | € 0,38051 | Upgrade |
| VJ1206Y391JBLAT4X | Vishay Vitramon | 0 | VJ1206Y391JBLAT4X-ND | € 0,32842 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,19715 | € 788,60 |
| Unit Price without VAT: | € 0,19715 |
|---|---|
| Unit Price with VAT: | € 0,24052 |



