0.18 µF -20%, +80% 50V Ceramic Capacitor Y5V (F) 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12065G184ZAT2A

DigiKey Part Number
12065G184ZAT2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
12065G184ZAT2A
Description
CAP CER 0.18UF 50V Y5V 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.18 µF -20%, +80% 50V Ceramic Capacitor Y5V (F) 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-30°C ~ 85°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
-20%, +80%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.037" (0.94mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,06965€ 278,60
Manufacturers Standard Package
Unit Price without VAT:€ 0,06965
Unit Price with VAT:€ 0,08497