
12065C102K4T2A | |
|---|---|
DigiKey Part Number | 478-KAM31BR71H102KTTR-ND - Tape & Reel (TR) 478-KAM31BR71H102KTCT-ND - Cut Tape (CT) 478-KAM31BR71H102KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12065C102K4T2A |
Description | CAP CER 1000PF 50V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12065C102K4T2A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,23000 | € 0,23 |
| 10 | € 0,13300 | € 1,33 |
| 50 | € 0,09600 | € 4,80 |
| 100 | € 0,08470 | € 8,47 |
| 500 | € 0,06568 | € 32,84 |
| 1 000 | € 0,05982 | € 59,82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,05105 | € 204,20 |
| 8 000 | € 0,04780 | € 382,40 |
| 12 000 | € 0,04617 | € 554,04 |
| 20 000 | € 0,04436 | € 887,20 |
| 28 000 | € 0,04330 | € 1 212,40 |
| 40 000 | € 0,04229 | € 1 691,60 |
| Unit Price without VAT: | € 0,23000 |
|---|---|
| Unit Price with VAT: | € 0,28060 |

